Part Details for UDD-550-C by Bivar Inc
Overview of UDD-550-C by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDD-550-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X9536
|
Newark | Card Guide, Nylon, Pcb, Accessory Type:Card Guide, For Use With:Pcbs, Guide Width:7.874Mm, Guide Length:139.7Mm Rohs Compliant: Yes |Bivar UDD-550-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6100 | Buy Now |
DISTI #
492-1902-ND
|
DigiKey | CARD GUIDE GRD CLIP 5.5X0.08" BK Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$1.3703 / $2.5400 | Buy Now |
DISTI #
749-UDD-550-C
|
Mouser Electronics | Circuit Board Hardware - PCB Conductive CardGuide Grounding Clip 5in RoHS: Compliant | 11397 |
|
$1.4000 / $2.3700 | Buy Now |
DISTI #
70537089
|
RS | Press-In Card Guide, Grounding Clip, 5.5in., 0.08 in. Slot, Nylon, Black | Bivar Inc. UDD-550-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.3400 | Buy Now |
Part Details for UDD-550-C
UDD-550-C CAD Models
UDD-550-C Part Data Attributes
|
UDD-550-C
Bivar Inc
Buy Now
|
Compare Parts:
UDD-550-C
Bivar Inc
|
Samacsys Manufacturer | Bivar |