Part Details for UDS1UJ1M20CNN2M by Ledex
Overview of UDS1UJ1M20CNN2M by Ledex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDS1UJ1M20CNN2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2652
|
Newark | Synchronous Motor, Ac Motor Type:Synchronous, Rotation Direction:Reversible, Supply Voltage Vac:-, Frequency:60Hz, Rotational Speed Max:600Rpm, Input Power:2.4W, Starting Torque:0.95N-Cm, Gear Ratio To: 1:-, Product Range:- |Ledex UDS1UJ1M20CNN2M RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |