Part Details for UDT23A12L02 by YAGEO Corporation
Overview of UDT23A12L02 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UDT23A12L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UDT23A12L02CT-ND
|
DigiKey | TVS ESD, SOT-23, 12V, 25V, REEL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5381 / $1.4300 | Buy Now |
DISTI #
UDT23A12L02
|
Avnet Americas | ESD Suppressor TVS Array Uni-Directional 15kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: UDT23A12L02) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-UDT23A12L02
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOT-23 12V 25V RoHS: Compliant | 2981 |
|
$0.5380 / $1.4400 | Buy Now |
DISTI #
UDT23A12L02
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOT-23 12V 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5330 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 12V SOT23-3 SMT | 0 |
|
$0.7905 / $0.9091 | RFQ |
Part Details for UDT23A12L02
UDT23A12L02 CAD Models
UDT23A12L02 Part Data Attributes
|
UDT23A12L02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDT23A12L02
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-05 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |