Part Details for UEP0J471MPD1CP by Nichicon Corporation
Overview of UEP0J471MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UEP0J471MPD1CP
UEP0J471MPD1CP CAD Models
UEP0J471MPD1CP Part Data Attributes
|
UEP0J471MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP0J471MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 260 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UEP0J471MPD1CP
This table gives cross-reference parts and alternative options found for UEP0J471MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP0J471MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKME6R3ELL471MJC5S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UEP0J471MPD1CP vs BKME6R3ELL471MJC5S |
ELXV6R3ETE471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TR | Chemi-Con | UEP0J471MPD1CP vs ELXV6R3ETE471MJC5S |
ELXV6R3EC5471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UEP0J471MPD1CP vs ELXV6R3EC5471MJC5S |
LXV6.3VB470MJ12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UEP0J471MPD1CP vs LXV6.3VB470MJ12 |
RZ0J477M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UEP0J471MPD1CP vs RZ0J477M1012MCS |
KMEBP6.3VB471M10X12LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UEP0J471MPD1CP vs KMEBP6.3VB471M10X12LL |