-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Common Anode Diodes, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-UESD6.0DT5GCT-ND
|
DigiKey | TVS DIODE 6VWM SOT723 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
UESD6.0DT5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: UESD6.0DT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
863-UESD6.0DT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZEN ESD PROTECT RoHS: Compliant | 6300 |
|
$0.0800 / $0.4500 | Buy Now |
DISTI #
70467778
|
RS | UESD6.0DT5G, SOT-723 EUT SNGL CPR PBF | ON Semiconductor UESD6.0DT5G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1200 | RFQ |
|
Bristol Electronics | 7826 |
|
RFQ | ||
|
Rochester Electronics | UESD6.0 - Trans Voltage Suppressor Diode, 6V, Unidirectional, 2 Element RoHS: Compliant Status: Active Min Qty: 1 | 8457 |
|
$0.0694 / $0.0817 | Buy Now |
DISTI #
UESD6.0DT5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: UESD6.0DT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
UESD6.0DT5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: UESD6.0DT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
UESD6.0DT5G
|
Avnet Asia | ESD Suppressor TVS ±30KV 3-Pin SOT-723 T/R (Alt: UESD6.0DT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0659 / $0.0737 | Buy Now |
DISTI #
UESD6.0DT5G
|
Avnet Silica | ESD Suppressor TVS �30KV 3-Pin SOT-723 T/R (Alt: UESD6.0DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UESD6.0DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UESD6.0DT5G
onsemi
ESD Protection Common Anode Diodes, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.020 INCH HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for UESD6.0DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UESD6.0DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZUESD6.0DT5G | ESD Protection Common Anode Diodes, 8000-REEL, Automotive Qualified | onsemi | UESD6.0DT5G vs SZUESD6.0DT5G |