Part Details for UFS08A2.8L04 by BrightKing Inc
Overview of UFS08A2.8L04 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEE38L04 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJHSEG38L04 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, Shield, With LEDs, 4 Port | |
RJSAE5F8L04 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 4 Port |
Part Details for UFS08A2.8L04
UFS08A2.8L04 CAD Models
UFS08A2.8L04 Part Data Attributes
|
UFS08A2.8L04
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
UFS08A2.8L04
BrightKing Inc
Trans Voltage Suppressor Diode, 2.8V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 3 V | |
Clamping Voltage-Max | 8.5 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN |