Part Details for UG-1185/U by Amphenol Corporation
Overview of UG-1185/U by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-1185/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CLAMP SOLDER, PLUG | 15 |
|
$14.4008 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$15.7557 / $16.8811 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$50.9400 | Buy Now |
DISTI #
82-312
|
TTI | RF Connectors / Coaxial Connectors STRT CLMP PLG RG-8 UG-1185/U pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$12.6000 / $16.3400 | Buy Now |
Part Details for UG-1185/U
UG-1185/U CAD Models
UG-1185/U Part Data Attributes
|
UG-1185/U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UG-1185/U
Amphenol Corporation
RF N Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-8/U; RG-9/U; RG-144/U; RG-165/U; RG-213/U, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.55 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER |