UG-1187/U
Description: CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CLAMP, JACK, ROHS COMPLIANT

Overview of UG-1187/U by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
118777-HMC723LP3E Analog Devices HMC723LC3C Evaluation PCB
118777-HMC723LC3C Analog Devices HMC723LC3C Evaluation PCB
118777-HMC721LP3E Analog Devices HMC721LP3E EVALUATION PCB ASSE

Price & Stock for UG-1187/U by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
CDM Electronics N PANEL JACK Package Multiple: 1 0
RFQ

CAD Models for UG-1187/U by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UG-1187/U by Delta Electronics Inc

UG-1187/U
Delta Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
unknown
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
11 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CLAMP
Want to compare parts?
  1. UG-1187/U
    Delta Electronics Inc
    CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CLAMP, JACK, ROHS COMPLIANT
    VS

Related Parts for UG-1187/U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UG-1187/U by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UG-1187/U by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of UG-1187/U would you like to use for your alert(s)?
  • Please alert me when UG-1187/U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UG-1187/U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UG-1187/U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UG-1187/U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UG-1187/U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UG-1187/U by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: