Part Details for UG2KB100 by SMC Pneumatics
Overview of UG2KB100 by SMC Pneumatics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG2KB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60A 1.1V@2A 2A 1kV D3K Bridge Rectifiers ROHS | 192 |
|
$0.0801 / $0.1117 | Buy Now |