Part Details for UG4KB100TB by SMC Diode Solutions
Overview of UG4KB100TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG4KB100TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UG4KB100TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 4A, Ifsm: 120A, flat Min Qty: 3 | 1477 |
|
$0.1710 / $0.2590 | Buy Now |