Part Details for UG6KB05TB by SMC Diode Solutions
Overview of UG6KB05TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG6KB05TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UG6KB05TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 6A, Ifsm: 150A, flat Min Qty: 3 | 0 |
|
$0.2010 / $0.2880 | RFQ |