Part Details for UGA15120HC0G by Taiwan Semiconductor
Overview of UGA15120HC0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UGA15120HC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UGA15120HC0G-ND
|
DigiKey | DIODE GEN PURP 15A TO220AC Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
UGA15120HC0G
|
Avnet Americas | - Rail/Tube (Alt: UGA15120HC0G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for UGA15120HC0G
UGA15120HC0G CAD Models
UGA15120HC0G Part Data Attributes
|
UGA15120HC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UGA15120HC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UGA15120HC0G
This table gives cross-reference parts and alternative options found for UGA15120HC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGA15120HC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRP15120 | 15A, 1200V, Hyperfast Diode, 800-TUBE | onsemi | UGA15120HC0G vs RHRP15120 |
RHRP15120-F102 | 15A, 1200V, Hyperfast Diode, TO-220 2L, 800-TUBE | onsemi | UGA15120HC0G vs RHRP15120-F102 |
RHRP15120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | UGA15120HC0G vs RHRP15120_NL |