Part Details for UGD8124AG by IXYS Corporation
Overview of UGD8124AG by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for UGD8124AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UGD8124AG-ND
|
DigiKey | BRIDGE RECT 1P 10.5KV 1.2A UGB-3 Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$327.2850 / $349.4300 | Buy Now |
DISTI #
747-UGD8124AG
|
Mouser Electronics | Rectifiers HV RECTIFIER MOD 10500v, 1A RoHS: Compliant | 1 |
|
$338.8700 / $356.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$351.3900 | Buy Now |
DISTI #
UGD8124AG
|
TTI | Rectifiers HV RECTIFIER MOD 10500v, 1A Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$319.1800 / $348.8000 | Buy Now |
DISTI #
UGD8124AG
|
TME | Bridge rectifier: three-phase, 10.5kV, If: 1.2A, Ifsm: 50A, THT Min Qty: 1 | 0 |
|
$428.4800 / $485.0300 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 1.2A 10500V 1PH UGB-3 CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$661.7800 / $709.0400 | Buy Now |
Part Details for UGD8124AG
UGD8124AG CAD Models
UGD8124AG Part Data Attributes:
|
UGD8124AG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
UGD8124AG
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 1.2A, 10500V V(RRM), Silicon, UGD, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | UGD, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10500 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |