Part Details for UHE0J183MHD by Nichicon Corporation
Overview of UHE0J183MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE0J183MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1490-ND
|
DigiKey | CAP ALUM 18000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1484 In Stock |
|
$1.2950 / $3.1500 | Buy Now |
DISTI #
647-UHE0J183MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 18000uF 105c 18x40 7.5LS RoHS: Compliant | 282 |
|
$1.2900 / $3.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
253 Partner Stock |
|
$0 | Buy Now |
DISTI #
UHE0J183MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 18000uF 105c 18x40 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.2800 / $1.8800 | Buy Now |
DISTI #
UHE0J183MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 18000 uF, 6.3 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE0J183MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE0J183MHD
UHE0J183MHD CAD Models
UHE0J183MHD Part Data Attributes
|
UHE0J183MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE0J183MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4280 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE0J183MHD
This table gives cross-reference parts and alternative options found for UHE0J183MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J183MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG18000MEFCCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J183MHD vs 6.3YXG18000MEFCCA18X40 |
6.3YXG18000MKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J183MHD vs 6.3YXG18000MKC18X40 |
6.3YXH18000MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J183MHD vs 6.3YXH18000MEFCKC18X40 |
EKY-6R3ERC183MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J183MHD vs EKY-6R3ERC183MM40S |
6.3YXG18000MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J183MHD vs 6.3YXG18000MEFCCE18X40 |
6.3YXG18000MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, | Rubycon Corporation | UHE0J183MHD vs 6.3YXG18000MEFCRX18X40 |
6.3YXG18000MCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J183MHD vs 6.3YXG18000MCE18X40 |
6.3YXH18000MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J183MHD vs 6.3YXH18000MEFCCC18X40 |
6.3YXH18000MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE0J183MHD vs 6.3YXH18000MCC18X40 |
6.3YXG18000MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J183MHD vs 6.3YXG18000MEFCKC18X40 |