Filter Your Search
1 - 9 of 9 results
|
UHE0J183MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 18 mF | 6.3 V | 4.28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHE0J183MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 18 mF | 6.3 V | 4.28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHE0J183MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 18 mF | 6.3 V | 4.28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHE0J183MHD1TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 18 mF | 6.3 V | 3.424 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.134 mA | 0.58 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UHE0J183MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 18 mF | 6.3 V | 4.28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHE0J183MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 18 mF | 6.3 V | 3.424 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.134 mA | 0.56 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UHE0J183MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 18 mF | 6.3 V | 4.28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHE0J183MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 18 mF | 6.3 V | 4.28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHE0J183MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 18 mF | 6.3 V | 4.28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |