Part Details for UHE1E272MHD6 by Nichicon Corporation
Overview of UHE1E272MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E272MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7979
|
Newark | Capacitor Alum Elec 2700Uf, 25V, 20%, Radial, Capacitance:2700Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:0.06Ohm Rohs Compliant: Yes |Nichicon UHE1E272MHD6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $0.9470 | Buy Now |
DISTI #
493-1567-ND
|
DigiKey | CAP ALUM 2700UF 20% 25V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4570 In Stock |
|
$0.6357 / $1.7900 | Buy Now |
DISTI #
647-UHE1E272MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 25 Volts 20% RoHS: Compliant | 362 |
|
$0.6120 / $1.7800 | Buy Now |
DISTI #
UHE1E272MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 25 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1400 In Stock |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
UHE1E272MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1E272MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1E272MHD6
UHE1E272MHD6 CAD Models
UHE1E272MHD6 Part Data Attributes
|
UHE1E272MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E272MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2930 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1E272MHD6
This table gives cross-reference parts and alternative options found for UHE1E272MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E272MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG2700MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E272MHD6 vs 25YXG2700MEFCKC16X25 |
25YXG2700MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E272MHD6 vs 25YXG2700MCE16X25 |
EKZE250ETE272ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E272MHD6 vs EKZE250ETE272ML25S |
25YXG2700MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E272MHD6 vs 25YXG2700MEFCCE16X25 |
REF1625272M025B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHE1E272MHD6 vs REF1625272M025B |
25YXH2700MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1E272MHD6 vs 25YXH2700MCA16X25 |
25YXG2700MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E272MHD6 vs 25YXG2700MCC16X25 |
EKZE250ETB272ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E272MHD6 vs EKZE250ETB272ML25S |
25ZL2700MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E272MHD6 vs 25ZL2700MEFCCA16X25 |
NRSG272M25V16X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1E272MHD6 vs NRSG272M25V16X25TBF |