Filter Your Search
1 - 9 of 9 results
|
UHE1E272MHD6
Nichicon Corporation
|
$0.8099 | Yes | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UHE1E272MHD6TN
Nichicon Corporation
|
$0.8799 | Yes | Yes | Active | 2.7 mF | 25 V | 2.344 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 675 µA | 0.18 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UHE1E272MHD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UHE1E272MHD6CT
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UHE1E272MHD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UHE1E272MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UHE1E272MHD6CC
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UHE1E272MHD6CM
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UHE1E272MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 25 V | 2.93 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |