Part Details for UHE1H471MHD6TO by Nichicon Corporation
Overview of UHE1H471MHD6TO by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H471MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2010
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1H471MHD6TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1495 |
|
$0.9980 | Buy Now |
DISTI #
493-14550-1-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3880 In Stock |
|
$0.2709 / $0.9100 | Buy Now |
DISTI #
647-UHE1H471MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% RoHS: Compliant | 1000 |
|
$0.3180 / $0.9600 | Buy Now |
DISTI #
UHE1H471MHD6TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2800 / $0.3410 | Buy Now |
DISTI #
UHE1H471MHD6TO
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 50VDC, Ø12.5x20mm Min Qty: 1 | 0 |
|
$0.5790 / $1.4300 | RFQ |
DISTI #
UHE1H471MHD6TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H471MHD6TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 50V RADIAL | 1000 |
|
$0.1775 / $0.3042 | Buy Now |
DISTI #
1823661
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 1495 |
|
$0.3739 / $1.0065 | Buy Now |
DISTI #
1823661
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 2 Days Container: Ammo Pack | 1495 |
|
$1.0662 | Buy Now |
Part Details for UHE1H471MHD6TO
UHE1H471MHD6TO CAD Models
UHE1H471MHD6TO Part Data Attributes
|
UHE1H471MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H471MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.235 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1245 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H471MHD6TO
This table gives cross-reference parts and alternative options found for UHE1H471MHD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H471MHD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL470MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H471MHD6TO vs 50ZL470MCC12.5X20 |
1471LFMAB20RTN411C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H471MHD6TO vs 1471LFMAB20RTN411C |
50YXF470MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H471MHD6TO vs 50YXF470MEFCKC12.5X20 |
8471LFMAB20RTN311C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H471MHD6TO vs 8471LFMAB20RTN311C |
50YXG470MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H471MHD6TO vs 50YXG470MG412.5X20 |
8471LFMAB20RTN2110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H471MHD6TO vs 8471LFMAB20RTN2110 |
50YXG470MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H471MHD6TO vs 50YXG470MCE12.5X20 |
1471LFMAB20RTN111P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H471MHD6TO vs 1471LFMAB20RTN111P |
8471LFMAB20RTN711M | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H471MHD6TO vs 8471LFMAB20RTN711M |
NRE-FL471M50V12.5X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1H471MHD6TO vs NRE-FL471M50V12.5X20F |