Part Details for UHV-221A by TDK Corporation
Overview of UHV-221A by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for UHV-221A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3948
|
Newark | Cap, Disc, Z5T, 200Pf, 20Kv, Screw, Capacitance:200Pf, Voltage Rating:20Kv, Product Range:Uhv Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:Z5T, Lead Spacing:-, Capacitor Terminals:Screw, Operating Temperature Rohs Compliant: Yes |Tdk UHV-221A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$36.6800 / $48.7400 | Buy Now |
DISTI #
445-2254-ND
|
DigiKey | CAP CER 200PF 20KV Z5T DISK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$37.8347 / $50.5600 | Buy Now |
DISTI #
UHV-221A
|
Avnet Americas | Cap Ceramic 200pF 20000V Z5T 10% (20 X 23mm) - Bulk (Alt: UHV-221A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7922 / $45.2682 | Buy Now |
DISTI #
810-UHV-221A
|
Mouser Electronics | Specialty Ceramic Capacitors D:20mm 20kVdc 200pF Z5T 10% RoHS: Compliant | 0 |
|
$37.4300 / $49.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$36.3600 | Buy Now |
DISTI #
UHV-221A
|
Avnet Americas | Cap Ceramic 200pF 20000V Z5T 10% (20 X 23mm) - Bulk (Alt: UHV-221A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7922 / $45.2682 | Buy Now |
DISTI #
2920010
|
element14 Asia-Pacific | CAP, DISC, Z5T, 200PF, 20KV, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$37.9216 / $52.4836 | Buy Now |
DISTI #
2920010
|
Farnell | CAP, DISC, Z5T, 200PF, 20KV, SCREW RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 25 |
|
$31.0740 / $31.2237 | Buy Now |
Part Details for UHV-221A
UHV-221A CAD Models
UHV-221A Part Data Attributes:
|
UHV-221A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV-221A
TDK Corporation
Ceramic Capacitor, Ceramic, 20000V, 10% +Tol, 10% -Tol, Z5T, -33/+22% TC, 0.0002uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FEMALE THREADED |