Part Details for UHV0J331MED by Nichicon Corporation
Overview of UHV0J331MED by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV0J331MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7705
|
Newark | Radials/Bulk |Nichicon UHV0J331MED Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
ECHV330/6-A25
|
Maritex | Electrolytic capacitor, 330uF, 6.3V, 105st.C, 6.3x12.5mm r2.5mm, 5000h Min Qty: 1 Package Multiple: 1 | 141 |
|
$0.2930 / $0.3570 | Buy Now |
Part Details for UHV0J331MED
UHV0J331MED CAD Models
UHV0J331MED Part Data Attributes:
|
UHV0J331MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J331MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV0J331MED
This table gives cross-reference parts and alternative options found for UHV0J331MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J331MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZL330MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J331MED vs 6.3ZL330MEFCFA6.3X11 |
6.3ZLG330MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J331MED vs 6.3ZLG330MEFCKC6.3X11 |
6.3YXF330MCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J331MED vs 6.3YXF330MCC6.3X11 |
6.3YXG330MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J331MED vs 6.3YXG330MEFCT16.3X11 |
6.3YXJ330MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J331MED vs 6.3YXJ330MFA6.3X11 |
NRE-FL331M6.3V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV0J331MED vs NRE-FL331M6.3V6.3X11F |
UHE0J331MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV0J331MED vs UHE0J331MED1TA |
NRE-JL331M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV0J331MED vs NRE-JL331M6.3V6.3X11TBF |
6.3YXF330MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J331MED vs 6.3YXF330MCE6.3X11 |
8331LAMAA11RTN511M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UHV0J331MED vs 8331LAMAA11RTN511M |