Part Details for UHV1E391MPD by Nichicon Corporation
Overview of UHV1E391MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1E391MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7766
|
Newark | Capacitor Alum Elect, 390Uf, 25V, 20%, Radial, Capacitance:390Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UHV1E391MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1560 | Buy Now |
DISTI #
493-15303-ND
|
DigiKey | CAP ALUM 390UF 20% 25V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1786 In Stock |
|
$0.1305 / $0.4300 | Buy Now |
DISTI #
647-UHV1E391MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 390uF 105c 8x15 3.5LS RoHS: Compliant | 2337 |
|
$0.2030 / $0.7300 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 390uF 105c 8x15 3.5LS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2250 / $0.2600 | Buy Now |
DISTI #
UHV1E391MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 25VDC, Ø8x15mm, ±20% Min Qty: 2000 | 0 |
|
$0.2330 | RFQ |
Part Details for UHV1E391MPD
UHV1E391MPD CAD Models
UHV1E391MPD Part Data Attributes:
|
UHV1E391MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1E391MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0975 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1E391MPD
This table gives cross-reference parts and alternative options found for UHV1E391MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E391MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E397M08015FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHV1E391MPD vs MK1E397M08015FS |
MK1E397M08015MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD vs MK1E397M08015MR |
MK1E397M08015TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHV1E391MPD vs MK1E397M08015TS |
MK1E397M08015HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD vs MK1E397M08015HL |
MK1E397M08015DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD vs MK1E397M08015DL |
MK1E397M08015ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD vs MK1E397M08015ML |
MK1E397M08015QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD vs MK1E397M08015QR |
MK1E397M08015HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD vs MK1E397M08015HR |
UHV1E391MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV1E391MPD vs UHV1E391MPD1TA |
MK1E397M08015QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD vs MK1E397M08015QL |