Part Details for UL CAB PC 302018 G by FIBOX
Overview of UL CAB PC 302018 G by FIBOX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL CAB PC 302018 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8787
|
Newark | Wall Mnt Enclosure, Hinged Door, Pc, Gry, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:300Mm, External Width - Metric:200Mm, External Depth - Metric:180.3Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Fibox UL CAB PC 302018 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.0800 | Buy Now |
DISTI #
2319-ULCABPC302018G-ND
|
DigiKey | CABINET PLAS GRAY 11.8"L X 7.9"W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$187.9400 | Buy Now |
DISTI #
72373964
|
RS | 11.8 x 7.9 x 7.1 inch UL listed NEMA 4X PC enclosure with latched opaque cover | Fibox UL CAB PC 302018 G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$178.5400 / $187.9400 | Buy Now |
DISTI #
2778653
|
element14 Asia-Pacific | WALL MNT ENCLOSURE, HINGED DOOR, PC, GRY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$182.7146 | Buy Now |
DISTI #
2778653
|
Farnell | WALL MNT ENCLOSURE, HINGED DOOR, PC, GRY RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Each | 0 |
|
$199.2443 | Buy Now |