Part Details for ULC0544P10-MS by MSKSEMI
Overview of ULC0544P10-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULC0544P10-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4A 15V 60W 6V 5V DFN2510-10 Electrostatic and Surge Protection (TVS/ESD) ROHS | 5105 |
|
$0.0674 / $0.1401 | Buy Now |