Part Details for ULP12OAP1QSFCL1BLUBLU by E-Switch Inc
Overview of ULP12OAP1QSFCL1BLUBLU by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ULP12OAP1QSFCL1BLUBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULP12OAP1QSFCL1BLUBLU-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.5A 250V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-ULP12OAP1QSFCLBB
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
Part Details for ULP12OAP1QSFCL1BLUBLU
ULP12OAP1QSFCL1BLUBLU CAD Models
ULP12OAP1QSFCL1BLUBLU Part Data Attributes
|
ULP12OAP1QSFCL1BLUBLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAP1QSFCL1BLUBLU
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.5A, 25VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.106 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 10.8966 mm | |
Body Length or Diameter | 15.3924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@25VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |