There are no models available for this part yet.
Overview of ULR3-R0005FT2 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ULR3-R0005FT2 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-ULR3-R0005FT2
|
Mouser Electronics | Current Sense Resistors - SMD 0.0005 ohm 1% 3W AEC-Q200 RoHS: Compliant | 5192 |
|
$0.3870 / $1.1000 | Buy Now | |
DISTI #
ULR3-R0005FT2
|
TTI | Current Sense Resistors - SMD 0.0005 ohm 1% 3W AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3880 | Buy Now |
CAD Models for ULR3-R0005FT2 by TT Electronics plc
Related Parts for ULR3-R0005FT2
-
ULRG32512R0005FLFSLTFixed Resistors
-
04026A100KAT2AFixed Capacitors
-
QTH-060-02-F-D-A-KHeaders and Edge Type Connectors
-
MBR0520LT1GRectifier Diodes
-
CDRH104RNP-5R2NCFixed Inductors
-
IRLML0100TRPBFPower Field-Effect Transistors
-
MMZ2012S301AT000Data Line Filters
-
BZW04P31Transient Suppressors
-
ZXMP6A13FTASmall Signal Field-Effect Transistors