Part Details for ULR3-R002FT2 by TT Electronics plc
Overview of ULR3-R002FT2 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULR3-R002FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ULR3-R002FT2
|
Mouser Electronics | Current Sense Resistors - SMD 0.002 ohm 1% 3W AEC-Q200 RoHS: Compliant | 1144 |
|
$0.3710 / $1.0500 | Buy Now |
DISTI #
ULR3-R002FT2
|
TTI | Current Sense Resistors - SMD 0.002 ohm 1% 3W AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3710 | Buy Now |