Part Details for ULRG22512R010FLFSLT by TT Electronics plc
Overview of ULRG22512R010FLFSLT by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULRG22512R010FLFSLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-ULRG2R010FLFSLT
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.010 OHM 1% RoHS: Compliant | 963 |
|
$0.3220 / $0.9100 | Buy Now |
DISTI #
ULRG22512R010FLFSLT
|
TTI | Current Sense Resistors - SMD 2W 0.010 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3230 | Buy Now |