Part Details for ULRG252512R005FLFSLT by TT Electronics Resistors
Overview of ULRG252512R005FLFSLT by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULRG252512R005FLFSLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061395
|
RS | Resistor, Metal Foil, Res 0.005 Ohms, Pwr-Rtg 2.5 W, Tol 1%, SMT | IRC (TT Electronics) ULRG252512R005FLFSLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 / $0.2610 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
21600 Partner Stock |
|
$0.6510 / $0.8760 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
21600 Partner Stock |
|
$0.6510 / $0.8760 | Buy Now |
Part Details for ULRG252512R005FLFSLT
ULRG252512R005FLFSLT CAD Models
ULRG252512R005FLFSLT Part Data Attributes
|
ULRG252512R005FLFSLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ULRG252512R005FLFSLT
TT Electronics Resistors
RESISTOR, CURRENT SENSE, METAL STRIP, 2.5W, 1%, 50ppm, 0.005ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 80 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |