ULRG32512R0005FLFSLT
Description: Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of ULRG32512R0005FLFSLT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ULRG32512R0005FLFSLT by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 2000 Partner Stock
  • 0 $0
$0 Buy Now

CAD Models for ULRG32512R0005FLFSLT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ULRG32512R0005FLFSLT by TT Electronics Resistors

ULRG32512R0005FLFSLT
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
80 °C
Reference Standard
AEC-Q200
Resistance
0.0005 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
150 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
ONE SURFACE
Tolerance
1%
Want to compare parts?
  1. ULRG32512R0005FLFSLT
    TT Electronics Resistors
    Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Related Parts for ULRG32512R0005FLFSLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ULRG32512R0005FLFSLT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ULRG32512R0005FLFSLT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of ULRG32512R0005FLFSLT would you like to use for your alert(s)?
  • Please alert me when ULRG32512R0005FLFSLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ULRG32512R0005FLFSLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ULRG32512R0005FLFSLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ULRG32512R0005FLFSLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ULRG32512R0005FLFSLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ULRG32512R0005FLFSLT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: