Datasheets
UM4001SM/TR by: Microchip Technology Inc

Pin Diode, Silicon

Part Details for UM4001SM/TR by Microchip Technology Inc

Overview of UM4001SM/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UM4001SM/TR

Part # Distributor Description Stock Price Buy
DISTI # 150-UM4001SM/TR-ND
DigiKey SI PPIN HERMETIC MELF Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # UM4001SM/TR
Microchip Technology Inc Si PPIN Hermetic MELF, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 31

Alternates Available
  • 1 $18.6100
  • 50 $17.8500
  • 100 $16.8000
  • 250 $16.0300
  • 500 $15.4400
  • 1,000 $15.1300
$15.1300 / $18.6100 Buy Now
Onlinecomponents.com   31 Factory Stock
  • 0 $0
$0 Buy Now
Ameya Holding Limited   9
RFQ

Part Details for UM4001SM/TR

UM4001SM/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UM4001SM/TR Part Data Attributes

UM4001SM/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
UM4001SM/TR Microchip Technology Inc Pin Diode, Silicon
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature LOW DISTORTION
Application ATTENUATOR; SWITCHING
Case Connection ISOLATED
Configuration SINGLE
Diode Capacitance-Max 3 pF
Diode Capacitance-Nom 2.4 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 0.5 Ω
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE
Frequency Band HIGH FREQUENCY TO S BAND
JESD-30 Code O-LELF-R2
Minority Carrier Lifetime-Nom 10 µs
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 20 W
Reverse Test Voltage 100 V
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for UM4001SM/TR

This table gives cross-reference parts and alternative options found for UM4001SM/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4001SM/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UMX4001SM Pin Diode, 100V V(BR), Silicon Microchip Technology Inc UM4001SM/TR vs UMX4001SM
Part Number Description Manufacturer Compare
UMX4001SM Pin Diode, 100V V(BR), Silicon Microchip Technology Inc UM4001SM/TR vs UMX4001SM
UM4001BE3 Pin Diode, Silicon Microchip Technology Inc UM4001SM/TR vs UM4001BE3
UMX4001B/TR Pin Diode, 100V V(BR), Silicon Microchip Technology Inc UM4001SM/TR vs UMX4001B/TR
UMX4001B Pin Diode, 100V V(BR), Silicon Microchip Technology Inc UM4001SM/TR vs UMX4001B
UM4001B Pin Diode, 100V V(BR), Silicon Microchip Technology Inc UM4001SM/TR vs UM4001B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM4001SM/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM4001SM/TR by Microchip Technology Inc

  • Please alert me when UM4001SM/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UM4001SM/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM4001SM/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UM4001SM/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM4001SM/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM4001SM/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: