Part Details for UM4901D by Microsemi Corporation
Overview of UM4901D by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UM4901D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM4901D
|
Richardson RFPD | RF PIN DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for UM4901D
UM4901D CAD Models
UM4901D Part Data Attributes
|
UM4901D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM4901D
Microsemi Corporation
Pin Diode, 100V V(BR), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-XRPM-F2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UM4901D
This table gives cross-reference parts and alternative options found for UM4901D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4901D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX4901D | Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 | Microsemi Corporation | UM4901D vs UMX4901D |