Part Details for UM7104D by Microchip Technology Inc
Overview of UM7104D by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UM7104D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM7104D-ND
|
DigiKey | RF DIODE PIN 400V 10W Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM7104D
|
Microchip Technology Inc | Si PPIN Hermetic Stud, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
291 Alternates Available |
|
$37.6400 / $46.3200 | Buy Now |
|
Ameya Holding Limited | 275 |
|
RFQ | ||
|
NAC | PPIN4.540 RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM7104D
UM7104D CAD Models
UM7104D Part Data Attributes:
|
UM7104D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7104D
Microchip Technology Inc
Pin Diode, 400V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CRPM-F2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UM7104D
This table gives cross-reference parts and alternative options found for UM7104D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7104D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX7104D | Pin Diode, 400V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 | Microsemi Corporation | UM7104D vs UMX7104D |
UM7104D | Pin Diode, 400V V(BR), Silicon, | Microsemi Corporation | UM7104D vs UM7104D |
UM7104DR | Pin Diode, 400V V(BR), Silicon, | Microsemi Corporation | UM7104D vs UM7104DR |
UM7104DE3 | Pin Diode, Silicon, | Microsemi Corporation | UM7104D vs UM7104DE3 |
UM7104DR | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7104D vs UM7104DR |