Part Details for UM7204D by Microchip Technology Inc
Overview of UM7204D by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UM7204D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM7204DTR-ND
|
DigiKey | SI PPIN HERMETIC STUD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM7204D
|
Microchip Technology Inc | Si PPIN Hermetic Stud, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$35.5200 / $43.6800 | Buy Now |
|
NAC | M3AA40 D-STUD COMM RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM7204D
UM7204D CAD Models
UM7204D Part Data Attributes
|
UM7204D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7204D
Microchip Technology Inc
Pin Diode, 400V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.2 pF | |
Diode Capacitance-Nom | 2.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.25 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CRPM-F2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UM7204D
This table gives cross-reference parts and alternative options found for UM7204D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7204D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM7204CRE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7204D vs UM7204CRE3 |
UM7204BE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7204D vs UM7204BE3 |
UM7204SM | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7204D vs UM7204SM |
UMX7204DR | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7204D vs UMX7204DR |
UMX7204D | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7204D vs UMX7204D |
UMX7204B | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7204D vs UMX7204B |
UMX7204A | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7204D vs UMX7204A |
UM7204B | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7204D vs UM7204B |
UM7204E | Pin Diode, 400V V(BR), Silicon | Microchip Technology Inc | UM7204D vs UM7204E |
UM7204SME3 | Pin Diode, Silicon | Microchip Technology Inc | UM7204D vs UM7204SME3 |