Part Details for UMA02040G1501AA300 by Vishay Intertechnologies
Overview of UMA02040G1501AA300 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA02040G1501AA300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Res Ultra Precision Thin Film 1406 1.5k Ohm 0.05% 1/4W 5ppm/C Conformal Melf T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 9000Reel |
|
$1.0700 | Buy Now |
DISTI #
UMA02040G1501AA300
|
Avnet Abacus | Surface Mount MELF Resistor, 1.5 kOhm, � 0.05%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: UMA02040G1501AA300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |