Part Details for UMA02040G2201HA100 by Vishay Intertechnologies
Overview of UMA02040G2201HA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA02040G2201HA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMA02040G2201HA100
|
Avnet Americas | Res Thin Film 1406 2.2kOhm 0.02% 1/4W ±5ppm/K Conformal T/R (Alt: UMA02040G2201HA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.1755 / $6.1798 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$4.8100 | Buy Now |
DISTI #
UMA02040G2201HA100
|
Avnet Abacus | (Alt: UMA02040G2201HA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UMA02040G2201HA100
UMA02040G2201HA100 CAD Models
UMA02040G2201HA100 Part Data Attributes
|
UMA02040G2201HA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UMA02040G2201HA100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-803 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for UMA02040G2201HA100
This table gives cross-reference parts and alternative options found for UMA02040G2201HA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA02040G2201HA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMA02040G2201HAU00 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | UMA02040G2201HA100 vs UMA02040G2201HAU00 |