Part Details for UMF212B7224KGHT by TAIYO YUDEN
Overview of UMF212B7224KGHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMF212B7224KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7287
|
Newark | Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden UMF212B7224KGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1698 |
|
$0.0320 | Buy Now |
DISTI #
41AH7288
|
Newark | Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden UMF212B7224KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0680 | Buy Now |
DISTI #
587-6534-1-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5150 In Stock |
|
$0.0333 / $0.2400 | Buy Now |
DISTI #
UMF212B7224KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 50V 10% 0805 Emboss T/R - Tape and Reel (Alt: UMF212B7224KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now |
DISTI #
41AH7287
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 50V 10% 0805 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH7287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 1698 Partner Stock |
|
$0.0900 | Buy Now |
DISTI #
963-UMF212B7224KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASU21GSB7224KT RPLCMT PN 50V 0.22uF X7R 0805 AEC-Q200 RoHS: Compliant | 4412 |
|
$0.0350 / $0.2300 | Buy Now |
|
Future Electronics | 0805 50V, X7R, 0.22 uF± 10 % - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0338 / $0.0381 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 50VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0384 / $0.0492 | Buy Now |
Part Details for UMF212B7224KGHT
UMF212B7224KGHT CAD Models
UMF212B7224KGHT Part Data Attributes
|
UMF212B7224KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMF212B7224KGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for UMF212B7224KGHT
This table gives cross-reference parts and alternative options found for UMF212B7224KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF212B7224KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055C224KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | UMF212B7224KGHT vs AP055C224KQU2A |
MBJCU21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMF212B7224KGHT vs MBJCU21GBB7224KTPA01 |
MBASU21GSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMF212B7224KGHT vs MBASU21GSB7224KTNA18 |
MAASU21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMF212B7224KGHT vs MAASU21GSB7224KTNA01 |
MBJCU21GBB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMF212B7224KGHT vs MBJCU21GBB7224KTPA18 |
TDCT500W224K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | UMF212B7224KGHT vs TDCT500W224K1GV001T |
CEUMK212B7224KG-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMF212B7224KGHT vs CEUMK212B7224KG-T |
MMJCU21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMF212B7224KGHT vs MMJCU21GBB7224KTPA01 |
0805B224K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | UMF212B7224KGHT vs 0805B224K500N |
MSASU21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMF212B7224KGHT vs MSASU21GSB7224KTNA01 |