-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7298
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMF316B7102MFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
41AH7297
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMF316B7102MFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
587-UMF316B7102MFHTCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2910 In Stock |
|
$0.0688 / $0.4000 | Buy Now |
DISTI #
UMF316B7102MFHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.001uF 50V 20% 1206 Emboss T/R - Tape and Reel (Alt: UMF316B7102MFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 / $0.0979 | Buy Now |
DISTI #
963-UMF316B7102MFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASU31QHB7102MT 50V 1000pF X7R 1206 20 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.3900 | Order Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 50V, X7R, 1000 pF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0698 / $0.0773 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pf (+/-) 20% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0794 / $0.0951 | Buy Now |
DISTI #
UMF316B7102MFHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.001uF 50V 20% 1206 Emboss T/R - Tape and Reel (Alt: UMF316B7102MFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 / $0.0979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMF316B7102MFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMF316B7102MFHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UMF316B7102MFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF316B7102MFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASU31QHB7102MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMF316B7102MFHT vs MAASU31QHB7102MTNA01 |