-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7299
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMF316B7103KFHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2198 |
|
$0.0620 | Buy Now |
DISTI #
41AH7300
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMF316B7103KFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
587-6509-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5138 In Stock |
|
$0.0688 / $0.4000 | Buy Now |
DISTI #
UMF316B7103KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.01uF 50V 10% 1206 Emboss T/R - Tape and Reel (Alt: UMF316B7103KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 / $0.0979 | Buy Now |
DISTI #
41AH7299
|
Avnet Americas | Multilayer Ceramic Capacitor 0.01uF 50V 10% 1206 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH7299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 2198 Partner Stock |
|
$0.1300 / $0.4160 | Buy Now |
DISTI #
963-UMF316B7103KFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASU31QHB7103KT 50V 0.01uF X7R 1206 10 % AEC-Q200 RoHS: Compliant | 6241 |
|
$0.0680 / $0.4000 | Buy Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 50V, X7R, 0.01 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0698 / $0.0773 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 10% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0794 / $0.0951 | Buy Now |
DISTI #
UMF316B7103KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.01uF 50V 10% 1206 Emboss T/R - Tape and Reel (Alt: UMF316B7103KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 / $0.0979 | Buy Now |
DISTI #
41AH7299
|
Avnet Americas | Multilayer Ceramic Capacitor 0.01uF 50V 10% 1206 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH7299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 2198 Partner Stock |
|
$0.1300 / $0.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMF316B7103KFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMF316B7103KFHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UMF316B7103KFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF316B7103KFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASU31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMF316B7103KFHT vs MAASU31QHB7103KTNA01 |