Part Details for UMJ-950-D14-G by Qorvo
Overview of UMJ-950-D14-G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UMJ-950-D14-G
UMJ-950-D14-G CAD Models
UMJ-950-D14-G Part Data Attributes
|
UMJ-950-D14-G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UMJ-950-D14-G
Qorvo
Voltage Controlled Oscillator, 75MHz Min, 110MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC14(UNSPEC) | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 3.6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14(UNSPEC) | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |