Filter Your Search
1 - 2 of 2 results
|
UMJ-950-D14-G
Qorvo
|
Check for Price | Yes | Obsolete | 110 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 1 V | 3.6 MHz/V | 110 MHz | 75 MHz | 9 dBm | -100 dBc/Hz | 20 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14(UNSPEC) | YES | 12.7mm x 12.7mm x 5.59mm | QORVO INC | LCC14(UNSPEC) | compliant | ||
|
UMJ-950-D14-G
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 110 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 1 V | 3.6 MHz/V | 110 MHz | 75 MHz | 9 dBm | -100 dBc/Hz | 20 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14(UNSPEC) | YES | 12.7mm x 12.7mm x 5.59mm | RF MICRO DEVICES INC | unknown |