Part Details for UMJ-950-D14-G by RF Micro Devices Inc
Overview of UMJ-950-D14-G by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMJ-950-D14-G
UMJ-950-D14-G CAD Models
UMJ-950-D14-G Part Data Attributes:
|
UMJ-950-D14-G
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
UMJ-950-D14-G
RF Micro Devices Inc
Voltage Controlled Oscillator, 75MHz Min, 110MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 3.6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14(UNSPEC) | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |