Part Details for UMK063CG8R5DTHF by TAIYO YUDEN
Overview of UMK063CG8R5DTHF by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK063CG8R5DTHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2042
|
Newark | Cap ,mlcc ,0201,50V ,c0G,8.50.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK063CG8R5DTHF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-5371-1-ND
|
DigiKey | CAP CER 8.5PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
743 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
UMK063CG8R5DTHF
|
Avnet Americas | Multilayer Ceramic Capacitor 8.5pF 50V 0.5pF 0201 Paper T/R - Tape and Reel (Alt: UMK063CG8R5DTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
963-UMK063CG8R5DTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU063SCG8R5DF RPLCMT PN 50V 8.5pF C0G 0201 AEC-Q200 RoHS: Compliant | 62905 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 8.5pF 50V 0.5pF 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0044 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 8.5pF ±0.5pF - 50VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0041 / $0.0060 | Buy Now |
DISTI #
UMK063CG8R5DTHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU063SCG8R5DF RPLCMT PN 50V 8.5pF C0G 0201 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0044 | Buy Now |
Part Details for UMK063CG8R5DTHF
UMK063CG8R5DTHF CAD Models
UMK063CG8R5DTHF Part Data Attributes
|
UMK063CG8R5DTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK063CG8R5DTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 8.5pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0000085 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.88% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.88% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |