Part Details for UMK105B7222KVHF by TAIYO YUDEN
Overview of UMK105B7222KVHF by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105B7222KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5915
|
Newark | Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden UMK105B7222KVHF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7427 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
43Y3339
|
Newark | Cap ,mlcc ,0402,50V ,x7R,2200Pf10% Rohs Compliant: Yes |Taiyo Yuden UMK105B7222KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
587-4324-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
217790 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
UMK105B7222KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: UMK105B7222KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0043 | Buy Now |
DISTI #
53AJ5915
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Ammo Pack | 7427 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
963-UMK105B7222KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SB7222KF 50V 2200pF X7R 0402 10 % RoHS: Compliant | 33248 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0022uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0038 / $0.0046 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 50VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0029 / $0.0038 | Buy Now |
DISTI #
49919813
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C Low ESR Automotive AEC-Q200 T/R Min Qty: 16667 Package Multiple: 1 | Americas - 31117 |
|
$0.0019 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for UMK105B7222KVHF
UMK105B7222KVHF CAD Models
UMK105B7222KVHF Part Data Attributes
|
UMK105B7222KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105B7222KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105B7222KVHF
This table gives cross-reference parts and alternative options found for UMK105B7222KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105B7222KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MLASU105SB7222KFNA01 |
MAASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MAASU105SB7222KFNA01 |
VJ0402Y222KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | UMK105B7222KVHF vs VJ0402Y222KXACW1BC |
MCASU105SB7222KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MCASU105SB7222KFNA1J |
MSASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MSASU105SB7222KFNA01 |
MBASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MBASU105SB7222KFNA01 |
MMASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MMASU105SB7222KFNA01 |
MBASU105SB7222KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MBASU105SB7222KFNA18 |
MMASU105SB7222KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105B7222KVHF vs MMASU105SB7222KFNA18 |