Part Details for UMK105BJ104MP-F by TAIYO YUDEN
Overview of UMK105BJ104MP-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105BJ104MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2497
|
Newark | Cap ,mlcc ,0402,50V ,x5R,0.1Uf20% Rohs Compliant: Yes |Taiyo Yuden UMK105BJ104MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
UMK105BJ104MP-F-ND
|
DigiKey | CAP CER 0.1UF 50V X5R 0402 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0347 | Buy Now |
DISTI #
UMK105BJ104MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 50V 20% 0402 Paper T/R - Tape and Reel (Alt: UMK105BJ104MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0302 / $0.0340 | Buy Now |
DISTI #
963-UMK105BJ104MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU1L3YB5104MF 50V 0.1uF X5R 0402 20 % RoHS: Compliant | 0 |
|
$0.0260 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0255 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 50VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0248 / $0.0315 | Buy Now |
DISTI #
32654674
|
Verical | Cap Ceramic 0.1uF 50V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1678 Package Multiple: 1 | Americas - 80229 |
|
$0.0158 / $0.0186 | Buy Now |
DISTI #
UMK105BJ104MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 50V 20% 0402 Paper T/R - Tape and Reel (Alt: UMK105BJ104MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0302 / $0.0340 | Buy Now |
Part Details for UMK105BJ104MP-F
UMK105BJ104MP-F CAD Models
UMK105BJ104MP-F Part Data Attributes:
|
UMK105BJ104MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105BJ104MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105BJ104MP-F
This table gives cross-reference parts and alternative options found for UMK105BJ104MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105BJ104MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU1L3YB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ104MP-F vs MSASU1L3YB5104MFNA01 |
MLASU1L3YB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ104MP-F vs MLASU1L3YB5104MFNA01 |