Part Details for UMK105BJ223KVHF by TAIYO YUDEN
Overview of UMK105BJ223KVHF by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105BJ223KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMK105BJ223KVHF-ND
|
DigiKey | CAP CER 0.022UF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0112 | Buy Now |
DISTI #
UMK105BJ223KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.022uF 50V 10% 0402 Paper T/R - Tape and Reel (Alt: UMK105BJ223KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0084 / $0.0094 | Buy Now |
DISTI #
963-UMK105BJ223KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASU105SB5223KF 50V 0.022uF X5R 0402 10 % RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0070 | Buy Now |
DISTI #
UMK105BJ223KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.022uF 50V 10% 0402 Paper T/R - Tape and Reel (Alt: UMK105BJ223KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0084 / $0.0094 | Buy Now |
DISTI #
UMK105BJ223KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.022uF 50V 10% 0402 Paper T/R - Tape and Reel (Alt: UMK105BJ223KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0084 / $0.0094 | Buy Now |
Part Details for UMK105BJ223KVHF
UMK105BJ223KVHF CAD Models
UMK105BJ223KVHF Part Data Attributes
|
UMK105BJ223KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105BJ223KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105BJ223KVHF
This table gives cross-reference parts and alternative options found for UMK105BJ223KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105BJ223KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ223KVHF vs MLASU105SB5223KFNA01 |
MMASU105SB5223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ223KVHF vs MMASU105SB5223KFNA18 |
MBASU105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ223KVHF vs MBASU105SB5223KFNA01 |
MCASU105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ223KVHF vs MCASU105SB5223KFNA01 |
MSASU105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ223KVHF vs MSASU105SB5223KFNA01 |
MBASU105SB5223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ223KVHF vs MBASU105SB5223KFNA18 |