Part Details for UMK105CG040BV-F by TAIYO YUDEN
Overview of UMK105CG040BV-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG040BV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1016
|
Newark | Cap, Mlcc, 0402, 50V, C0G, 4Pf 0.1Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG040BV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
UMK105CG040BV-F-ND
|
DigiKey | CAP CER 4PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0072 | Buy Now |
DISTI #
UMK105CG040BV-F
|
Avnet Americas | CAP, MLCC, 0402, 50V, C0G, 4PF 0.1PF, T&R - Tape and Reel (Alt: UMK105CG040BV-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
963-UMK105CG040BV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4pF C0G 0402 0.1 pF RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0045 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4pF ±0.1pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0047 / $0.0076 | Buy Now |
Part Details for UMK105CG040BV-F
UMK105CG040BV-F CAD Models
UMK105CG040BV-F Part Data Attributes
|
UMK105CG040BV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG040BV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN |