Part Details for UMK105CG080DVHF by TAIYO YUDEN
Overview of UMK105CG080DVHF by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG080DVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1742
|
Newark | Capacitor, ceramic,0402,50V, c0G,8Pf,0.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG080DVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
79AH7806
|
Newark | Capacitor, ceramic,0402,50V, c0G,8Pf, 0.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG080DVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0220 | Buy Now |
DISTI #
587-3733-1-ND
|
DigiKey | CAP CER 8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81833 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
UMK105CG080DVHF
|
Avnet Americas | Cap Ceramic 8pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: UMK105CG080DVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 2830000 |
|
$0.0068 / $0.0085 | Buy Now |
DISTI #
963-UMK105CG080DVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SCG080DF 50V 8pF C0G (NP0) 0402 0.5 pF RoHS: Compliant | 59553 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0064 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 8pF ±0.5pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
80520 In Stock |
|
$0.0055 / $0.0084 | Buy Now |
DISTI #
58787686
|
Verical | Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C Low ESR Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2122 | Americas - 80000 |
|
$0.0094 / $0.0117 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 30PPM/CEL TC, 8PF, SURFACE MOUNT, 0402 | 1989 |
|
$0.0138 / $0.0368 | Buy Now |
DISTI #
UMK105CG080DVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SCG080DF 50V 8pF C0G (NP0) 0402 0.5 pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0059 / $0.0079 | Buy Now |
Part Details for UMK105CG080DVHF
UMK105CG080DVHF CAD Models
UMK105CG080DVHF Part Data Attributes:
|
UMK105CG080DVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG080DVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 8pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG080DVHF
This table gives cross-reference parts and alternative options found for UMK105CG080DVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG080DVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG080DVHF vs MCASU105SCG080DFNA01 |
GCM1555C1H8R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG080DVHF vs GCM1555C1H8R0DZ13C |
C1005NP0809DGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Darfon Corporation | UMK105CG080DVHF vs C1005NP0809DGT |
MCASU105SCG080DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG080DVHF vs MCASU105SCG080DFNA1J |
MBASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG080DVHF vs MBASU105SCG080DFNA01 |
MMASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG080DVHF vs MMASU105SCG080DFNA01 |
MMASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG080DVHF vs MMASU105SCG080DFNA18 |
GCM1555C1H8R0DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG080DVHF vs GCM1555C1H8R0DZ13J |
MBASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG080DVHF vs MBASU105SCG080DFNA18 |