Part Details for UMK105CH221JV-F by TAIYO YUDEN
Overview of UMK105CH221JV-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CH221JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7412
|
Newark | Cap, Mlcc, 0402, 50V, C0H, 220Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CH221JV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
UMK105CH221JV-F-ND
|
DigiKey | CAP CER 220PF 50V C0H 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0076 | Buy Now |
DISTI #
UMK105CH221JV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0H, 0402 [1005 Metric] - Tape and Reel (Alt: UMK105CH221JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0052 / $0.0064 | Buy Now |
DISTI #
963-UMK105CH221JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0H 0402 5 % AEC-Q200 RoHS: Compliant | 30993 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0048 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 220pF ±5% - 50VDC - C0H - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0071 / $0.0113 | Buy Now |
DISTI #
UMK105CH221JV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0H 0402 5 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0059 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 220pF ±5% - 50VDC - C0H - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0071 / $0.0113 | Buy Now |
Part Details for UMK105CH221JV-F
UMK105CH221JV-F CAD Models
UMK105CH221JV-F Part Data Attributes
|
UMK105CH221JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CH221JV-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CH221JV-F
This table gives cross-reference parts and alternative options found for UMK105CH221JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CH221JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155AN221JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.00022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CH221JV-F vs MCH155AN221JL |
MCH155AN221JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.00022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CH221JV-F vs MCH155AN221JK |
GCM1552C1H221JA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CH221JV-F vs GCM1552C1H221JA01D |