Part Details for UMK105CH561JV-F by TAIYO YUDEN
Overview of UMK105CH561JV-F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for UMK105CH561JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5092-1-ND
|
DigiKey | CAP CER 560PF 50V C0H 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19580 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
UMK105CH561JV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 5%, C0H, 0402 [1005 Metric] - Tape and Reel (Alt: UMK105CH561JV-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0053 | Buy Now |
DISTI #
963-UMK105CH561JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF Low Dist 0402 5 % RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 560pF ±5% - 50VDC - C0H - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0067 | Buy Now |
Part Details for UMK105CH561JV-F
UMK105CH561JV-F CAD Models
UMK105CH561JV-F Part Data Attributes:
|
UMK105CH561JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CH561JV-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.00056uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0H | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |