Part Details for UMK105SD471KV-F by TAIYO YUDEN
Overview of UMK105SD471KV-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105SD471KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9740
|
Newark | Capacitor Ceramic, 470Pf, 50V, 0402 10%, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK105SD471KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
587-1463-1-ND
|
DigiKey | CAP CER 470PF 50V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10091 In Stock |
|
$0.0474 / $0.3100 | Buy Now |
DISTI #
UMK105SD471KV-F
|
Avnet Americas | Cap Ceramic 470pF 50V SD 10% SMD 0402 125°C T/R - Tape and Reel (Alt: UMK105SD471KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 / $0.0630 | Buy Now |
DISTI #
963-UMK105SD471KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYU105SSD471KF RPLCMT PN 50V 470pF Low Dist 0402 10% RoHS: Compliant | 12601 |
|
$0.0470 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0472 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 470pF ±10% - 50VDC - - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0420 / $0.0584 | Buy Now |
DISTI #
30602581
|
Verical | Cap Ceramic 470pF 50V SD 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1553 Package Multiple: 1 | Americas - 10000 |
|
$0.0188 / $0.0201 | Buy Now |
DISTI #
C1S758100190920
|
Chip1Stop | Cap Ceramic 470pF 50V SD 10% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0150 / $0.0173 | Buy Now |
Part Details for UMK105SD471KV-F
UMK105SD471KV-F CAD Models
UMK105SD471KV-F Part Data Attributes
|
UMK105SD471KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105SD471KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105SD471KV-F
This table gives cross-reference parts and alternative options found for UMK105SD471KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105SD471KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYU105SSD471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105SD471KV-F vs MLAYU105SSD471KFNA01 |
UMK105SD471KV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00047uF, 0402, | TAIYO YUDEN | UMK105SD471KV-F vs UMK105SD471KV |